Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4314UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67H5088
Product Range4300U Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $95.230 |
| 5+ | $92.650 |
| 10+ | $90.610 |
| 25+ | $88.700 |
| 50+ | $81.580 |
| 100+ | $80.490 |
| 10000+ | $62.610 |
Price for:Each
Minimum: 1
Multiple: 1
$95.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4314UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67H5088
Product Range4300U Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial100CFM
Air Flow - CFM100.1CFM
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min2.834m³/min
Product Range4300U Series
SVHCLead (14-Jun-2023)
Product Overview
The 4314U is a 24VDC Axial Fan with sleeve bearing and speed signal. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Protection against salt fog, wire leaded power connection DC fans with electronically communicated external rotor motor, fully integrated communication electronics. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Clockwise direction of rotation seen on rotor
- 22AWG Single-wire connection bared and tin-plated
- IP68 Protection rating
- Protection against moisture
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
100.1CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
4300U Series
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
100CFM
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate