Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No412FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9831
Product Range400F Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.210 |
| 5+ | $19.110 |
| 10+ | $18.000 |
| 25+ | $17.250 |
| 50+ | $16.500 |
| 100+ | $15.740 |
| 250+ | $14.990 |
| 5000+ | $14.240 |
Price for:Each
Minimum: 1
Multiple: 1
$20.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9831
Product Range400F Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial4.71CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric8m³/h
Air Flow - CFM4.71CFM
Noise Rating22.1dBA
Power Rating700mW
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.134m³/min
Product Range400F Series
SVHCLead (14-Jun-2023)
Product Overview
The 412F is a 12VDC Axial Fan with sleeve bearing, speed signal, Go/No-go alarm, fibreglass-reinforced plastic PA impeller and PBT housing, protection against moisture, DC fan with sleeve bearing, electronically commutated external rotor motor, commutation electronics completely integrated, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 28AWG Single-wire connection bared with tin-plated finish
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
4.71CFM
Flow Rate - Metric
8m³/h
Noise Rating
22.1dBA
Rated Speed
5400rpm
Current Rating
-
Air Flow - m3/min
0.134m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
4.71CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400F Series
Technical Docs (3)
Alternatives for 412F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate