8 Product Results Found for "FINDER"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | Square | DC | 150mm | 71mm | 32.4CFM | Ball Bearing | 32.4CFM | 55m³/h | 45dBA | 22W | - | Screw Terminals | - | IP54 | 0.917m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | Square | DC | 250mm | 113mm | 135.4CFM | Ball Bearing | 135.4CFM | 230m³/h | 61dBA | 26W | - | Screw Terminals | 1.08A | IP54 | 3.834m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | - | - | 114mm | 41mm | 14.1CFM | Ball Bearing | - | 24m³/h | 35dBA | - | - | Screw Terminals | - | - | - | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | Square | DC | 150mm | 71mm | 32.4CFM | Ball Bearing | 32.4CFM | 55m³/h | 45dBA | 9W | - | Screw Terminals | 370mA | IP54 | 0.917m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | Square | DC | 204mm | 92mm | 58.9CFM | Ball Bearing | 58.9CFM | 100m³/h | 45dBA | 9W | - | Screw Terminals | 370mA | IP54 | 1.67m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | - | DC | 250mm | 113mm | 135.4CFM | Ball Bearing | - | 230m³/h | 61dBA | - | - | Screw Terminals | - | IP54 | - | 7F Series | ||||||
54AJ9661 RoHS | Each | 1+ $103.550 10+ $96.190 25+ $89.880 50+ $86.730 100+ $83.570 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | Square | DC | 114mm | 41mm | 14.1CFM | Ball Bearing | 14.1CFM | 24m³/h | 35dBA | 4W | - | Screw Terminals | 160mA | IP54 | 0.4m³/min | 7F Series | ||||||