Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No7F.50.9.024.2055
Newark Part No.92X8677
Product Range7F Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size150mm
External Depth71mm
Flow Rate - Imperial32.4CFM
Bearing TypeBall Bearing
Flow Rate - Metric55m³/h
Air Flow - CFM32.4CFM
Noise Rating45dBA
Power Rating9W
Rated Speed-
Power Connection TypeScrew Terminals
Current Rating370mA
IP RatingIP54
Air Flow - m3/min0.917m³/min
Product Range7F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
150mm
Flow Rate - Imperial
32.4CFM
Flow Rate - Metric
55m³/h
Noise Rating
45dBA
Rated Speed
-
Current Rating
370mA
Air Flow - m3/min
0.917m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
Voltage Type
DC
External Depth
71mm
Bearing Type
Ball Bearing
Air Flow - CFM
32.4CFM
Power Rating
9W
Power Connection Type
Screw Terminals
IP Rating
IP54
Product Range
7F Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

