Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No7F.50.9.024.1020
Newark Part No.92X8676
Product Range7F Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size114mm
External Depth41mm
Bearing TypeBall Bearing
Flow Rate - Imperial14.1CFM
Flow Rate - Metric24m³/h
Air Flow - CFM14.1CFM
Noise Rating35dBA
Power Rating4W
Rated Speed-
Power Connection TypeScrew Terminals
Current Rating160mA
IP RatingIP54
Air Flow - m3/min0.4m³/min
Product Range7F Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
114mm
Bearing Type
Ball Bearing
Flow Rate - Metric
24m³/h
Noise Rating
35dBA
Rated Speed
-
Current Rating
160mA
Air Flow - m3/min
0.4m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
Voltage Type
DC
External Depth
41mm
Flow Rate - Imperial
14.1CFM
Air Flow - CFM
14.1CFM
Power Rating
4W
Power Connection Type
Screw Terminals
IP Rating
IP54
Product Range
7F Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate