Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No7F.50.9.024.3100
Newark Part No.92X8678
Product Range7F Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size204mm
External Depth92mm
Bearing TypeBall Bearing
Flow Rate - Imperial58.9CFM
Air Flow - CFM58.9CFM
Flow Rate - Metric100m³/h
Noise Rating45dBA
Power Rating9W
Rated Speed-
Power Connection TypeScrew Terminals
Current Rating370mA
IP RatingIP54
Air Flow - m3/min1.67m³/min
Product Range7F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
204mm
Bearing Type
Ball Bearing
Air Flow - CFM
58.9CFM
Noise Rating
45dBA
Rated Speed
-
Current Rating
370mA
Air Flow - m3/min
1.67m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
92mm
Flow Rate - Imperial
58.9CFM
Flow Rate - Metric
100m³/h
Power Rating
9W
Power Connection Type
Screw Terminals
IP Rating
IP54
Product Range
7F Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

