Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW1G200-EC91-45Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79R8712
Product RangeW1G200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $228.910 |
| 25+ | $224.330 |
| 50+ | $219.750 |
| 100+ | $215.180 |
Price for:Each
Minimum: 10
Multiple: 10
$2,289.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G200-EC91-45Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79R8712
Product RangeW1G200 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth78.5mm
Bearing TypeBall Bearing
Air Flow - CFM295CFM
Noise Rating-
Power Rating31W
Rated Speed2100rpm
Power Connection Type3 Lead Wires
Current Rating240mA
IP RatingIP55
Air Flow - m3/min8.33m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure55Pa
Product RangeW1G200 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2100rpm
Current Rating
240mA
Air Flow - m3/min
8.33m³/min
Operating Voltage Max
-
Product Range
W1G200 Series
Fan Frame Type
Circular
External Depth
78.5mm
Air Flow - CFM
295CFM
Power Rating
31W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Operating Voltage Min
-
Static Pressure
55Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate