Print Page
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $512.640 |
| 5+ | $502.030 |
| 10+ | $491.420 |
| 25+ | $470.200 |
Price for:Each
Minimum: 1
Multiple: 1
$512.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D250-AA06-84Copy
Newark Part No.74K2274
Product RangeA Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth82.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating150W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating220mA
IP RatingIP54
Air Flow - m3/min-
Product RangeA Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2900rpm
Current Rating
220mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
82.5mm
Air Flow - CFM
-
Power Rating
150W
Power Connection Type
Terminals
IP Rating
IP54
Product Range
A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate