Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOE25079-22-1WB
Newark Part No.29AM6411
Product RangeOE25079 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.530 |
| 10+ | $151.910 |
| 25+ | $141.950 |
| 50+ | $136.970 |
| 100+ | $131.990 |
Price for:Each
Minimum: 5
Multiple: 1
$817.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOE25079-22-1WB
Newark Part No.29AM6411
Product RangeOE25079 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth78.5mm
Bearing TypeBall Bearing
Air Flow - CFM470CFM
Noise Rating55dBA
Power Rating27W
Rated Speed2200rpm
Power Connection Type3 Lead Wires, Speed Control
Current Rating220mA
IP RatingIP55
Air Flow - m3/min-
Operating Voltage Min207VAC
Operating Voltage Max253VAC
Static Pressure0.5Inch-H2O
Product RangeOE25079 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
2200rpm
Current Rating
220mA
Air Flow - m3/min
-
Operating Voltage Max
253VAC
Product Range
OE25079 Series
Fan Frame Type
Circular
External Depth
78.5mm
Air Flow - CFM
470CFM
Power Rating
27W
Power Connection Type
3 Lead Wires, Speed Control
IP Rating
IP55
Operating Voltage Min
207VAC
Static Pressure
0.5Inch-H2O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate