Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoA2D250AA06-52Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94B0964
Product RangeA2D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $365.500 |
Price for:Each
Minimum: 10
Multiple: 10
$3,655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D250AA06-52Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94B0964
Product RangeA2D Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth83mm
Bearing TypeBall Bearing
Air Flow - CFM1088.8CFM
Noise Rating-
Power Rating-
Rated Speed2900rpm
Power Connection Type9 Lead Wires
Current Rating220mA
IP RatingIP44
Air Flow - m3/min30.83m³/min
Product RangeA2D Series
SVHCLead (14-Jun-2023)
Product Overview
The A2D250AA06-52 is a 460VAC Axial Fan with a ball bearing and steel sheet coated in black straight 5-blade impeller. This A2D series AC fan features lateral cable exit and comes with thermal overload protector (TOP) brought out motor, the direction of rotation is clockwise seen on rotor. The power connection is via 20AWG 9 x brass lead tips crimped cables.
- IP44 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2900rpm
Current Rating
220mA
Air Flow - m3/min
30.83m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
83mm
Air Flow - CFM
1088.8CFM
Power Rating
-
Power Connection Type
9 Lead Wires
IP Rating
IP44
Product Range
A2D Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
