Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW3G250-HH07-03Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77Y4153
Product RangeW3G250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $625.780 |
Price for:Each
Minimum: 10
Multiple: 10
$6,257.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW3G250-HH07-03Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77Y4153
Product RangeW3G250 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1000CFM
Noise Rating-
Power Rating83W
Rated Speed2330rpm
Power Connection TypeTerminals
Current Rating720mA
IP RatingIP54
Air Flow - m3/min28.32m³/min
Product RangeW3G250 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2330rpm
Current Rating
720mA
Air Flow - m3/min
28.32m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
1000CFM
Power Rating
83W
Power Connection Type
Terminals
IP Rating
IP54
Product Range
W3G250 Series
Technical Docs (1)
Alternatives for W3G250-HH07-03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate