7 Product Results Found for "58K2912"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 58K2912 | 1+ $20.730 | 12V | Square | DC | 12VDC | 60mm | 15mm | 17.07CFM | Sleeve Bearing | 17.07CFM | 29m³/h | 27dBA | 1W | 3900rpm | 2 Lead Wires | - | IP20 | 0.484m³/min | 600F Series | ||||||
Each Recommended replacement for 58K2912 | 1+ $20.160 10+ $19.390 | 12V | Square | DC | 12VDC | 60mm | 15mm | 10.6CFM | Ball Bearing | 10.6CFM | 18.02m³/h | 17.1dBA | 390mW | 2300rpm | 2 Lead Wires | 32mA | IP56 | 0.31m³/min | - | ||||||
Each Recommended replacement for 58K2912 | 100+ $29.780 250+ $27.050 | 12V | Square | DC | 12VDC | 60mm | 15mm | 14.5CFM | Ball Bearing | 14.5CFM | 24.65m³/h | 24.9dBA | 1.08W | 3200rpm | 2 Lead Wires | 90mA | IP68 | 0.41m³/min | - | ||||||
Each Recommended replacement for 58K2912 | 100+ $29.780 250+ $27.050 | 12V | Square | DC | 12VDC | 60mm | 15mm | 10.6CFM | Ball Bearing | 10.6CFM | 18.02m³/h | 17.1dBA | 540mW | 2300rpm | 2 Lead Wires | 45mA | IP68 | 0.31m³/min | - | ||||||
Each Recommended replacement for 58K2912 | 100+ $18.450 250+ $16.760 | 12V | Square | DC | 12VDC | 60mm | 15mm | 14.5CFM | Ball Bearing | 14.5CFM | 24.65m³/h | 24.9dBA | 840mW | 3200rpm | 2 Lead Wires | 70mA | IP56 | 0.41m³/min | - | ||||||
Each Recommended replacement for 58K2912 | 100+ $29.780 250+ $27.050 | 12V | Square | DC | 12VDC | 60mm | 15mm | 18.2CFM | Ball Bearing | 18.2CFM | 30.94m³/h | 29.8dBA | 1.26W | 3900rpm | 2 Lead Wires | 105mA | IP68 | 0.51m³/min | - | ||||||
Each Recommended replacement for 58K2912 | 10+ $17.790 | 12V | Square | DC | 12VDC | 60mm | 15mm | 18.2CFM | Ball Bearing | 18.2CFM | 30.94m³/h | 29.8dBA | 960mW | 3900rpm | 2 Lead Wires | 80mA | IP56 | 0.51m³/min | - | ||||||