Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.790 |
Price for:Each
Minimum: 100
Multiple: 100
$1,779.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001571Copy
Newark Part No.14AC8462
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial18.2CFM
Bearing TypeBall Bearing
Air Flow - CFM18.2CFM
Flow Rate - Metric30.94m³/h
Noise Rating29.8dBA
Power Rating960mW
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP56
Air Flow - m3/min0.51m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
18.2CFM
Air Flow - CFM
18.2CFM
Noise Rating
29.8dBA
Rated Speed
3900rpm
Current Rating
80mA
Air Flow - m3/min
0.51m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
30.94m³/h
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
