Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001611Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $29.780 |
| 250+ | $27.050 |
Price for:Each
Minimum: 100
Multiple: 100
$2,978.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001611Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8502
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial10.6CFM
Flow Rate - Metric18.02m³/h
Air Flow - CFM10.6CFM
Noise Rating17.1dBA
Power Rating540mW
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating45mA
IP RatingIP68
Air Flow - m3/min0.31m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
18.02m³/h
Noise Rating
17.1dBA
Rated Speed
2300rpm
Current Rating
45mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
10.6CFM
Air Flow - CFM
10.6CFM
Power Rating
540mW
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
