Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.450 |
| 250+ | $16.760 |
Price for:Each
Minimum: 100
Multiple: 100
$1,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001572Copy
Newark Part No.14AC8463
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial14.5CFM
Bearing TypeBall Bearing
Air Flow - CFM14.5CFM
Flow Rate - Metric24.65m³/h
Noise Rating24.9dBA
Power Rating840mW
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP56
Air Flow - m3/min0.41m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Flow Rate - Imperial
14.5CFM
Air Flow - CFM
14.5CFM
Noise Rating
24.9dBA
Rated Speed
3200rpm
Current Rating
70mA
Air Flow - m3/min
0.41m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
24.65m³/h
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
