1,025 Product Results Found for "panel-mount"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
For Use With
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.640 10+ $6.120 25+ $5.860 50+ $5.250 100+ $5.040 More Pricing... | M Series | M8 | Male | Plug | 3Contacts | 3 Positions | Solder Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | - | ||||||
Each | 1+ $20.230 10+ $18.120 25+ $17.200 50+ $16.550 100+ $16.340 | - | M12 | Male | Plug | 12Contacts | 12 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ $8.470 10+ $7.570 25+ $7.180 50+ $6.910 100+ $6.490 | - | M12 | Male | Plug | 5Contacts | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ $9.230 10+ $8.070 25+ $7.660 50+ $7.360 100+ $7.080 More Pricing... | - | M12 | Female | Receptacle | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ $14.440 10+ $13.580 25+ $12.900 50+ $12.460 100+ $12.160 | - | M12 | Female | Receptacle | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
TE CONNECTIVITY | Each | 1+ $14.810 10+ $12.970 25+ $12.320 50+ $11.850 100+ $11.410 | - | M12 | Male | Plug | 8Contacts | 8 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ $12.490 5+ $12.130 10+ $11.770 25+ $11.070 50+ $10.770 More Pricing... | M Series | M8 | Male | Plug | 4Contacts | 4 Positions | PCB Pin | Right Angle Panel Mount | IP68 | - | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 30V | ||||||
Each | 1+ $12.800 10+ $12.510 25+ $12.050 50+ $11.800 100+ $11.600 | - | M12 | Male | Plug | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ $94.910 5+ $88.710 10+ $85.610 | - | M12 | Male | Plug | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP67 | X Coded | Brass Body | Phosphor Bronze | Gold | 500mA | 48V | ||||||
Each | 1+ $17.650 5+ $16.500 10+ $15.350 25+ $15.160 50+ $14.640 More Pricing... | M Series | M12 | Female | - | - | 8 Positions | PCB Socket | Right Angle Panel Mount | IP67 | X Coded | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 28A | 30V | ||||||
Each | 1+ $22.100 10+ $20.290 25+ $18.480 | - | M12 | Male | Plug | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP68 | D Coded | Brass Body | Tin Bronze | Gold | 4A | 250V | ||||||
90AJ0945 RoHS | Each | 1+ $20.620 5+ $19.290 10+ $17.950 25+ $17.330 50+ $17.120 More Pricing... | - | M5 | Female | - | - | 4 Positions | PCB Socket | Straight Panel Mount | IPX7 | N Coded | Thermoplastic Body | Copper Alloy | Gold | 1A | 60V | |||||
Each | 1+ $11.870 100+ $9.960 250+ $9.240 500+ $8.680 1000+ $8.240 | M12 Series | M12 | Female | - | - | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ $10.200 5+ $9.530 10+ $8.860 25+ $8.660 50+ $8.470 More Pricing... | M Series | M12 | Male | - | - | 8 Positions | PCB Pin | Straight Panel Mount | IP68 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ $38.470 5+ $37.490 10+ $36.510 25+ $35.150 50+ $33.790 More Pricing... | - | M12 | Female | - | - | 8 Positions | PCB Socket | Right Angle Panel Mount | IP67 | A Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 2A | 30V | ||||||
93AJ2338 RoHS | Each | 1+ $34.430 5+ $32.240 10+ $30.050 25+ $28.580 50+ $27.820 More Pricing... | - | M12 | Male | - | - | 5 Positions | Solder Pin | Straight Panel Mount | IPX8, IPX9K | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | |||||
93AJ2337 RoHS | Each | 1+ $34.500 5+ $32.440 10+ $30.370 25+ $29.290 50+ $28.510 More Pricing... | - | M12 | Female | - | - | 5 Positions | Solder Socket | Straight Panel Mount | IPX8, IPX9K | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | |||||
Each | 1+ $4.210 10+ $4.060 25+ $4.030 | E Series | M12 | Male | Plug | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP68 | - | Nylon (Polyamide) Body | Brass | Tin | 4A | 150V | ||||||
Each | 1+ $35.370 5+ $35.070 10+ $34.770 25+ $34.480 50+ $34.190 More Pricing... | - | M12 | Male | Plug | 4Contacts | 4 Positions | Crimp Pin | Straight Panel Mount | IP65, IP67 | D Coded | Zinc Body | - | - | 4A | 250V | ||||||
Each | 1+ $7.780 10+ $6.810 25+ $6.460 50+ $6.200 100+ $5.980 More Pricing... | - | M12 | Male | Plug | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
STEWART CONNECTOR | Each | 1+ $20.820 10+ $19.270 25+ $18.820 50+ $17.630 100+ $16.820 More Pricing... | - | M12 | Female | - | - | 8 Positions | PCB Socket | Straight Panel Mount | IP68 | X Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 500mA | 48V | |||||
Each | 1+ $8.080 10+ $7.060 25+ $6.700 50+ $6.440 100+ $6.200 More Pricing... | - | M12 | Female | - | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ $7.650 5+ $7.170 10+ $6.680 25+ $6.630 50+ $6.570 More Pricing... | M Series | M12 | Female | Receptacle | 5Contacts | 5 Positions | PCB Socket | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ $6.010 5+ $5.640 10+ $5.270 25+ $5.000 50+ $4.810 More Pricing... | M Series | M12 | Male | Plug | 4Contacts | 4 Positions | PCB Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ $30.740 10+ $27.480 25+ $26.180 50+ $24.880 100+ $24.070 More Pricing... | Buccaneer M8 Series | M8 | Male | Receptacle | 5Contacts | 5 Positions | PCB Pin | Straight Panel Mount | IP67 | B Coded | Brass Body | Brass | Gold | 1.5A | 30V | ||||||