Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4130012081-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AC3460
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 10+ | $14.340 |
| 25+ | $13.580 |
| 50+ | $13.040 |
| 100+ | $12.520 |
| 250+ | $12.020 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4130012081-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AC3460
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCLead
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Positions
8 Positions
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Copper Alloy Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
Gender
Plug
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
2A
SVHC
Lead
Technical Docs (2)
Alternatives for T4130012081-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
