Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELST 412 FA GREYCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11X7242
Product RangeE Series
Your Part Number
658 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $4.870 |
| 25+ | $4.550 |
| 50+ | $4.330 |
| 100+ | $4.120 |
| 250+ | $3.860 |
| 500+ | $3.680 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 412 FA GREYCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11X7242
Product RangeE Series
Technical Datasheet
Product RangeE Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingTin
Current Rating4A
Voltage Rating150V
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
E Series
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
Voltage Rating
150V
Sensor Connector Size
M12
Gender
Plug
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
