Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4130012051-000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46AC2353 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 5+ | $9.310 |
| 10+ | $8.700 |
| 25+ | $8.230 |
| 50+ | $7.890 |
| 100+ | $7.570 |
| 250+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4130012051-000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46AC2353 |
| Technical Datasheet | |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Copper Alloy Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60V |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | A Coded |
| Contact Material | Copper Alloy |
| Current Rating | 4A |
| SVHC | Lead (04-Feb-2026) |
| Sensor Connector Gender | Male |
|---|---|
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Copper Alloy Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
Alternatives for T4130012051-000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
