No results found
We couldn't find any product matching with your search TE CONNECTIVITY - SCHRACK. Here are some suggestions based on your search.
346 Product Results Found for "TE CONNECTIVITY - SCHRACK"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97Y2328 RoHS | TE CONNECTIVITY | Each | 1+ $16.240 10+ $14.350 25+ $13.610 50+ $13.090 100+ $12.560 More Pricing... | - | M12 | Receptacle | Female | 8Contacts | 8 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Bronze | Gold | 2A | 30V | ||||
97Y2339 RoHS | TE CONNECTIVITY | Each | 1+ $9.270 10+ $8.090 25+ $8.080 50+ $7.910 100+ $7.730 More Pricing... | - | M12 | Plug | Male | 5Contacts | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | ||||
94AC3469 RoHS | Each | 1+ $20.230 10+ $18.120 25+ $17.200 50+ $16.550 100+ $16.340 | - | M12 | Plug | Male | 12Contacts | 12 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1.5A | 30V | |||||
46AC2353 RoHS | Each | 1+ $8.470 10+ $7.570 25+ $7.180 50+ $6.910 100+ $6.490 | - | M12 | Plug | Male | 5Contacts | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
97Y2348 RoHS | TE CONNECTIVITY | Each | 1+ $15.740 10+ $13.730 25+ $13.050 50+ $12.540 100+ $12.060 More Pricing... | - | M12 | Plug | Male | 8Contacts | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 2A | 30V | ||||
97Y2334 RoHS | TE CONNECTIVITY | Each | 1+ $7.630 10+ $7.080 25+ $6.790 50+ $6.410 100+ $5.970 More Pricing... | - | M12 | Plug | Male | 4Contacts | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | ||||
46AC2357 RoHS | Each | 1+ $9.230 10+ $8.070 25+ $7.660 50+ $7.360 100+ $7.080 More Pricing... | - | M12 | Receptacle | Female | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
94AC3462 RoHS | Each | 1+ $14.440 10+ $13.580 25+ $12.900 50+ $12.460 100+ $12.160 | - | M12 | Receptacle | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
97Y2335 RoHS | TE CONNECTIVITY | Each | 1+ $8.580 10+ $7.930 25+ $7.530 50+ $7.230 100+ $6.950 More Pricing... | - | M12 | Plug | Male | 5Contacts | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 5A | 60V | ||||
97Y2319 RoHS | TE CONNECTIVITY | Each | 1+ $9.050 10+ $8.320 25+ $7.830 50+ $7.590 100+ $7.300 More Pricing... | - | M12 | Receptacle | Female | 5Contacts | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||
97Y2318 RoHS | TE CONNECTIVITY | Each | 1+ $10.320 10+ $9.780 25+ $9.350 50+ $8.880 100+ $8.380 More Pricing... | - | M12 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | ||||
97Y2338 RoHS | TE CONNECTIVITY | Each | 1+ $7.910 10+ $7.760 25+ $7.600 50+ $7.300 100+ $7.010 More Pricing... | - | M12 | Plug | Male | 4Contacts | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | ||||
84AC7918 RoHS | Each | 1+ $12.460 10+ $10.940 25+ $10.480 50+ $10.060 100+ $9.660 More Pricing... | - | M8 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 30V | |||||
97Y2336 RoHS | TE CONNECTIVITY | Each | 1+ $11.410 10+ $10.220 25+ $9.690 50+ $9.320 100+ $8.900 More Pricing... | - | M12 | Plug | Male | 8Contacts | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 2A | 30V | ||||
94AC3468 RoHS | TE CONNECTIVITY | Each | 1+ $14.810 10+ $12.970 25+ $12.320 50+ $11.850 100+ $11.410 | - | M12 | Plug | Male | 8Contacts | 8 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||
97Y2340 RoHS | TE CONNECTIVITY | Each | 1+ $11.690 10+ $10.210 25+ $9.690 50+ $9.310 100+ $8.950 More Pricing... | - | M12 | Plug | Male | 8Contacts | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 2A | 30V | ||||
97Y2315 RoHS | TE CONNECTIVITY | Each | 1+ $8.490 10+ $8.070 25+ $7.680 50+ $7.380 100+ $7.070 More Pricing... | - | M12 | Receptacle | Female | 5Contacts | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||
97Y2320 RoHS | TE CONNECTIVITY | Each | 1+ $11.980 10+ $10.460 25+ $9.920 50+ $9.540 100+ $9.170 More Pricing... | - | M12 | Receptacle | Female | 8Contacts | 8 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 30V | ||||
94AC3460 RoHS | Each | 1+ $12.800 10+ $12.510 25+ $12.050 50+ $11.800 100+ $11.600 | - | M12 | Plug | Male | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
97Y2314 RoHS | TE CONNECTIVITY | Each | 1+ $7.900 10+ $6.890 25+ $6.540 50+ $6.280 100+ $6.030 More Pricing... | - | M12 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | ||||
54AH7386 RoHS | Each | 1+ $149.210 5+ $142.040 10+ $134.860 25+ $131.800 | - | M12 | - | Male | - | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | - | - | - | - | 60V | |||||
70AH0020 RoHS | TE CONNECTIVITY | Each | 1+ $19.870 10+ $19.270 25+ $18.740 50+ $18.210 100+ $17.680 | M8/M12 Connector System | M12 | - | Male | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | - | ||||
08AH2095 RoHS | Each | 1+ $10.910 10+ $10.140 25+ $8.900 50+ $8.780 100+ $8.760 | - | M8 | Plug | Male | 3Contacts | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60V | |||||
69AH3100 RoHS | TE CONNECTIVITY | Each | 1+ $9.300 10+ $8.170 25+ $7.750 50+ $7.450 100+ $7.340 More Pricing... | - | M12 | - | Male | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | ||||
69AH6030 RoHS | Each | 1+ $10.310 10+ $9.840 25+ $9.390 | - | M8 | - | Female | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60V | |||||