Print Page
T4110002051-000
Sensor Connector, PG9/6-8mm, M12, Female, 5 Positions, Screw Socket, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4110002051-000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 97Y2319 |
| Your Part Number | |
| Technical Datasheet |
1,202 In Stock
1,490 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 5+ | $10.230 |
| 10+ | $9.540 |
| 25+ | $9.020 |
| 50+ | $8.650 |
| 100+ | $8.300 |
| 250+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4110002051-000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 97Y2319 |
| Technical Datasheet | |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Coding | A Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Plating | Gold |
| Voltage Rating | 60V |
Product Overview
The T4110002051-000 from TE Connectivity is aM12, straight female, A code, PG9, standard circular connector. This connector has plastic shell type with 20 shell size, PBT shell and PA66+GF25 insulation material.
- 5 position receptacle
- Sealed and preloaded receptacle
- 60VAC operating voltage
- Screw mounting style
- Keyed mating alignment type
- Wire/cable size of 18AWG - 24AWG
- Operating temperature range from -40°C to -85°C
Applications
Industrial
Technical Specifications
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Sensor Connector Gender | Female |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Voltage Rating | 60V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
