45 Product Results Found for "AMPHENOL INDUSTRIAL"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.930 5+ $12.130 10+ $11.320 25+ $10.590 50+ $10.270 More Pricing... | M Series | M12 | Receptacle | Female | 12Contacts | 12 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ $13.110 5+ $12.280 10+ $11.450 25+ $10.750 50+ $10.450 More Pricing... | M Series | M8 | Plug | Male | 4Contacts | 4 Positions | PCB Pin | Right Angle Panel Mount | IP68 | - | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 30V | ||||||
Each | 1+ $9.640 5+ $9.030 10+ $8.420 25+ $7.900 50+ $7.670 More Pricing... | M Series | M12 | Plug | Male | 12Contacts | 12 Positions | Solder Pin | Straight Cable Mount | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ $5.870 5+ $5.500 10+ $5.130 25+ $4.860 50+ $4.670 More Pricing... | M Series | M12 | Plug | Male | 4Contacts | 4 Positions | PCB Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ $7.190 5+ $6.730 10+ $6.270 25+ $5.950 50+ $5.660 More Pricing... | M Series | M12 | Receptacle | Female | 5Contacts | 5 Positions | PCB Socket | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ $9.180 5+ $8.600 10+ $8.020 25+ $7.560 50+ $7.320 More Pricing... | M Series | M12 | Plug | Male | 12Contacts | 12 Positions | Solder Pin | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ $10.730 5+ $10.060 10+ $9.380 25+ $8.810 50+ $8.550 More Pricing... | M Series | M12 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | S Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 12A | 630VAC | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ $13.930 5+ $13.620 10+ $13.350 25+ $13.060 50+ $12.860 More Pricing... | MotionGrade™ M23 Series | M23 | Plug | Male | 12Contacts | 12 Positions | Pin, Socket | Straight Cable Mount | IP66, IP67 | - | Zinc Alloy Body | - | - | 10A | 160V | |||||
Each | 1+ $8.740 5+ $8.190 10+ $7.630 25+ $7.160 50+ $6.950 More Pricing... | M Series | M12 | Plug | Male | 5Contacts | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ $7.130 5+ $6.820 10+ $6.510 25+ $6.110 50+ $5.930 More Pricing... | M Series | M12 | Plug | Male | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ $5.610 10+ $4.980 25+ $4.670 50+ $4.530 100+ $4.350 More Pricing... | M Series | M12 | Plug | Male | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ $18.120 5+ $17.280 10+ $16.510 25+ $15.360 50+ $13.980 More Pricing... | MotionGrade™ M23 Series | M23 | Plug | Male | 17Contacts | 17 Positions | Pin, Socket | Straight Cable Mount | IP66, IP67 | - | Zinc Alloy Body | - | - | 9A | 125V | ||||||
Each | 1+ $6.770 5+ $6.390 10+ $6.000 25+ $5.680 50+ $5.450 More Pricing... | M Series | M12 | Receptacle | Female | 4Contacts | 4 Positions | Solder Socket | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ $8.920 5+ $8.330 10+ $7.740 25+ $7.240 50+ $7.020 More Pricing... | M Series | M12 | Receptacle | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ $7.480 5+ $7.220 10+ $6.940 25+ $6.390 50+ $6.050 More Pricing... | M Series | M12 | Plug | Male | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ $9.100 5+ $8.790 10+ $8.450 25+ $7.800 50+ $7.390 More Pricing... | M Series | M12 | Plug | Male | 8Contacts | 8 Positions | PCB Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
05AC3228 RoHS | Each | 1+ $9.790 5+ $9.140 10+ $8.490 25+ $8.280 50+ $7.910 More Pricing... | M Series | M12 | Plug | Male | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ $12.220 5+ $12.220 10+ $12.210 25+ $11.460 50+ $11.140 More Pricing... | M Series | M8 | Receptacle | Female | 4Contacts | 4 Positions | PCB Socket | Right Angle Panel Mount | IP68 | - | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 30V | ||||||
Each | 1+ $12.660 5+ $12.070 10+ $11.530 25+ $10.730 50+ $9.760 More Pricing... | - | M12 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | T Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 12A | 60V | ||||||
Each | 1+ $8.510 5+ $8.220 10+ $7.920 25+ $7.480 50+ $7.300 More Pricing... | M Series | M12 | Receptacle | Female | 8Contacts | 8 Positions | PCB Socket | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ $13.630 5+ $12.900 10+ $12.230 25+ $11.230 50+ $10.020 More Pricing... | MotionGrade™ M23 Series | M23 | Receptacle | Female | 12Contacts | 12 Positions | Pin, Socket | Right Angle Panel Mount | IP66, IP67 | A Coded | Zinc Alloy Body | - | - | 10A | 160V | |||||
Each | 100+ $16.400 | MotionGrade™ M23 Series | M23 | Plug | Female | 6Contacts | 6 Positions | Crimp Socket | Straight Cable Mount | IP66, IP67 | - | Zinc Alloy Body | - | - | 28A | 630VAC | ||||||
Each | 10+ $9.750 25+ $8.980 50+ $8.500 100+ $8.220 250+ $7.610 | M Series | M8 | Plug | Male | 3Contacts | 3 Positions | PCB Pin | Right Angle Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 3A | 60V | ||||||
Each | 10+ $7.420 25+ $7.040 50+ $6.570 100+ $6.190 250+ $5.690 More Pricing... | M Series | M12 | Plug | Male | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP68 | D Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 10+ $9.820 25+ $9.680 50+ $9.540 100+ $8.280 250+ $7.930 | M Series | M8 | Receptacle | Female | 3Contacts | 3 Positions | PCB Socket | Right Angle Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 3A | 60V | ||||||