Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1CAP1200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14R6995
Your Part Number
168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.250 |
| 5+ | $15.210 |
| 10+ | $15.160 |
| 25+ | $13.790 |
| 50+ | $13.670 |
| 100+ | $13.140 |
| 250+ | $12.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1CAP1200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14R6995
Technical Datasheet
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions12 Positions
Sensor Contact TypePin, Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66, IP67
Connector Coding-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating10A
Voltage Rating160V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MA1CAP1200 is a 12-position P-type threaded Straight Plug with gold-plated brass contacts, zinc die-cast housing body and a DuPont Viton® sealing. The MotionGrade M23 connector system is designed to excel in performance and reliability. Suitable for advanced servo drive encoder feedback applications and automation environments where control signal transmission or power are required in a robust and compact delivery system.
- UL94V-0 Flame-rated PA66 insulation inserts
- 10A Maximum current
- 160VAC/DC Voltage rating
- <lt/>15mΩ Contact resistance
- <gt/>500 Minimum mating cycles
- 2500V Test voltage rating
- 4.5 to 15.0mm Strain relief clamp range
- 18 to 28AWG Wire range
- IP66/IP67 (plugged condition) Protection rating
Applications
Motor Drive & Control, Robotics, Computers & Computer Peripherals, Maintenance & Repair, Medical, Automation & Process Control, Industrial
Technical Specifications
Sensor Connector Size
M23
Gender
Plug
Sensor Contact Type
Pin, Socket
IP / NEMA Rating
IP66, IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
160V
Sensor Connector Gender
Male
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
10A
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
