Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1RAE1201
Newark Part No.66W7074
Product RangeMotionGrade™ M23 Series
Your Part Number
67 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.630 | $3.010 |
| 5+ | $12.900 | $3.010 |
| 10+ | $12.230 | $3.010 |
| 25+ | $11.230 | $3.010 |
| 50+ | $10.020 | $3.010 |
| 100+ | $9.220 | $3.010 |
| 250+ | $8.950 | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1RAE1201
Newark Part No.66W7074
Product RangeMotionGrade™ M23 Series
Technical Datasheet
Product RangeMotionGrade™ M23 Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions12 Positions
No. of Contacts12Contacts
Sensor Contact TypePin, Socket
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP66, IP67
Connector CodingA Coded
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating10A
Voltage Rating160V
SVHCNo SVHC (17-Jan-2023)
Alternatives for MA1RAE1201
2 Products Found
Product Overview
The MA1RAE1201 is a 12-pole E-type flange mount Rotatable Receptacle with pin-type contacts. The right-angled threaded circular connector has PA66 insulation insert, Viton seal and a nickel-plated zinc die-cast body.
- 10A Current rating
- 160VAC/DC Voltage Rating
- IP67 Protection (mated condition)
Applications
Industrial
Technical Specifications
Product Range
MotionGrade™ M23 Series
Gender
Receptacle
No. of Positions
12 Positions
Sensor Contact Type
Pin, Socket
IP / NEMA Rating
IP66, IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
160V
Sensor Connector Size
M23
Sensor Connector Gender
Female
No. of Contacts
12Contacts
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
10A
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
