
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 5+ | $8.600 |
| 10+ | $8.020 |
| 25+ | $7.610 |
| 50+ | $7.310 |
| 100+ | $7.030 |
| 250+ | $6.770 |
Product Information
Product Overview
The M12A-12PMMS-SF8001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 12
- Connector body (style) is panel for receptacle
- Male connector housing
- Male contact gender
- Solder assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 30V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
M Series
Male
12Contacts
Solder Pin
IP68, IP69K
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Gold
30V
M12
Plug
12 Positions
Straight Panel Mount
A Coded
Copper Alloy
1.5A
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
