250VAC EV Charging Cables :
66 Products FoundFind a huge range of 250VAC EV Charging Cables at Newark Electronics. We stock a wide range of EV Charging Cables, such as 250VAC, 480VAC, 220V & 440VAC EV Charging Cables from the worlds top manufacturers including: Amphenol Communications Solutions, Harting, Roline, TE Connectivity & Aptiv / Delphi
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $170.090 5+ $154.510 10+ $147.130 | Single Phase | 250VAC | 32A | 2.5m | 8.2ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
Each | 1+ $204.670 5+ $185.940 10+ $177.070 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
82AK2436 RoHS | Each | 1+ $201.090 5+ $198.930 10+ $194.950 | Single Phase | 250VAC | 50A | 6m | 19.7ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
82AK2435 RoHS | Each | 1+ $152.420 5+ $144.940 10+ $137.450 | Single Phase | 250VAC | 50A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
TE CONNECTIVITY | Each | 1+ $479.020 3+ $472.170 5+ $433.680 10+ $415.250 25+ $384.190 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
TE CONNECTIVITY | Each | 1+ $406.570 3+ $400.750 5+ $368.080 10+ $352.440 25+ $326.080 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
APTIV / DELPHI | Each | 1+ $92.800 5+ $87.960 10+ $83.570 25+ $80.050 50+ $76.530 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $122.770 5+ $116.720 10+ $111.280 25+ $106.440 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
86AK7894 RoHS | Each | 1+ $178.100 5+ $169.330 10+ $161.430 25+ $154.410 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
86AK7892 RoHS | Each | 1+ $131.440 5+ $124.960 10+ $119.130 25+ $113.950 | Single Phase | 250VAC | 32A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
PHOENIX CONTACT | Each | 1+ $302.520 3+ $273.850 5+ $249.470 10+ $235.130 | Single Phase | 250VAC | 32A | 4m | 13.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP44 | Black | - | |||||
Each | 1+ $149.350 5+ $141.990 10+ $135.370 25+ $129.490 | Single Phase | 250VAC | - | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | ||||||
Each | 1+ $236.280 10+ $219.400 25+ $211.610 50+ $203.820 100+ $194.730 | Single Phase | 250VAC | 32A | 10m | 32.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62196-2 Type 2 | Plug | IP44 | Black | - | ||||||
16AM7654 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $162.180 100+ $141.030 1000+ $122.640 10000+ $110.380 | Single Phase | 250VAC | 32A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7662 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $172.970 100+ $150.410 1000+ $130.780 10000+ $117.700 | Single Phase | 250VAC | 40A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7659 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $184.610 100+ $160.520 1000+ $139.590 10000+ $125.630 | Single Phase | 250VAC | 32A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7672 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $215.840 100+ $187.680 1000+ $163.200 10000+ $146.890 | Single Phase | 250VAC | 50A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7657 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $180.340 100+ $156.810 1000+ $136.360 10000+ $122.720 | Single Phase | 250VAC | 32A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7655 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $162.580 100+ $141.380 1000+ $122.930 10000+ $110.650 | Single Phase | 250VAC | 32A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7650 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $135.160 100+ $117.540 1000+ $102.210 10000+ $91.990 | Single Phase | 250VAC | 20A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7664 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $180.280 100+ $156.770 1000+ $136.330 10000+ $122.710 | Single Phase | 250VAC | 40A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7665 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $193.710 100+ $168.450 1000+ $146.480 10000+ $131.820 | Single Phase | 250VAC | 40A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7683 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $315.440 100+ $274.290 1000+ $238.520 10000+ $214.670 | Single Phase | 250VAC | 80A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7673 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $231.840 100+ $201.590 1000+ $175.290 10000+ $157.770 | Single Phase | 250VAC | 50A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
Each | 1+ $197.660 10+ $183.540 25+ $177.020 50+ $170.510 100+ $162.900 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62196-2 Type 2 | Plug | IP44 | Black | - | ||||||