0
0 Items$0.00

220V EV Charging Cables :

9 Products Found
Find a huge range of 220V EV Charging Cables at Newark Electronics. We stock a wide range of EV Charging Cables, such as 250VAC, 480VAC, 220V & 440VAC EV Charging Cables from the worlds top manufacturers including: ITT Cannon
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AM6781
Each
1+
$341.730
50+
$305.130
100+
$285.160
Two Phase
220V
32A
7.6m
24.93ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Plug
Free End
IP24, IP44
Black
AC Series
07AM6780
Each
1+
$298.080
50+
$266.140
100+
$248.710
Two Phase
220V
32A
6.1m
20.01ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Plug
Free End
IP24, IP44
Black
AC Series
07AM6787
Each
1+
$547.080
50+
$488.440
100+
$456.500
Two Phase
220V
80A
7.6m
24.93ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Plug
Free End
IP24, IP44
Black
AC Series
07AM6784
Each
1+
$419.270
50+
$374.350
100+
$349.850
Two Phase
220V
48A
7.6m
24.93ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Plug
Free End
IP24, IP44
Black
AC Series
07AM6779
Each
1+
$254.530
50+
$227.270
100+
$212.400
Two Phase
220V
32A
4.6m
15.1ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Plug
Free End
IP24, IP44
Black
AC Series
07AM6786
Each
1+
$485.450
50+
$433.410
100+
$405.080
Two Phase
220V
80A
6.1m
20.01ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Plug
Free End
IP24, IP44
Black
AC Series
07AM6783
Each
1+
$365.110
50+
$325.990
100+
$304.680
Two Phase
220V
48A
6.1m
20.01ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Plug
Free End
IP24, IP44
Black
AC Series
07AM6785
Each
1+
$425.790
50+
$380.180
100+
$355.330
Two Phase
220V
80A
4.6m
15.1ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Plug
Free End
IP24, IP44
Black
AC Series
07AM6782
Each
1+
$311.930
50+
$278.510
100+
$260.310
Two Phase
220V
48A
4.6m
15.1ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Plug
Free End
IP24, IP44
Black
AC Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO