0
0 Items$0.00

20A EV Charging Cables :

27 Products Found
Find a huge range of 20A EV Charging Cables at Newark Electronics. We stock a wide range of EV Charging Cables, such as 32A, 20A, 50A & 80A EV Charging Cables from the worlds top manufacturers including: Harting, Amphenol Communications Solutions, Aptiv / Delphi, ITT Cannon & Phoenix Contact

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Color
Product Range
51AK3421

RoHS

Each
1+$157.970
5+$149.920
10+$144.500
25+$139.550
Single Phase
250VAC
20A
5m
16.4ft
3 (L1, N, PE)
2 (CP, CS)
IEC 62196-2 Type 1
Plug
Free End
-
IP44
Black
-
09AN2843

RoHS

Each
1+$182.760
5+$169.070
10+$155.380
25+$148.040
Three Phase
480VAC
20A
10m
32.8ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2839

RoHS

Each
1+$159.110
5+$152.570
10+$146.020
25+$140.410
Three Phase
480VAC
20A
7.5m
24.6ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2846

RoHS

Each
1+$105.080
5+$99.210
10+$93.330
25+$89.740
Three Phase
480VAC
20A
2.5m
8.2ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2853

RoHS

Each
1+$330.830
5+$325.620
10+$320.400
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
85AK5157

RoHS

Each
1+$230.500
5+$219.610
10+$208.720
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
29AM5430

RoHS

Each
1+$78.620
5+$74.200
10+$70.320
25+$68.550
50+$65.320
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP24, IP44
Black
AC Series
57AK4663

RoHS

Each
1+$92.810
5+$91.970
10+$91.120
25+$90.280
50+$89.430
Single Phase
250VAC
20A
5m
16.4ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP2X, IP24, IP44
-
CHARGE COUPLER T2 Series
57AK4664

RoHS

Each
1+$116.830
5+$114.490
10+$112.160
25+$109.820
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP2X, IP24, IP44
-
CHARGE COUPLER T2 Series
57AK4665

RoHS

Each
1+$84.450
5+$82.330
10+$78.450
25+$76.880
50+$75.310
Three Phase
480VAC
20A
3.5m
11.5ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP2X, IP24, IP44
-
CHARGE COUPLER T2 Series
57AK4666

RoHS

Each
1+$159.410
5+$156.220
10+$153.030
25+$149.850
Three Phase
480VAC
20A
8m
26.2ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP2X, IP24, IP44
-
CHARGE COUPLER T2 Series
62AJ5101

RoHS

Each
1+$418.130
5+$394.660
10+$375.460
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Socket
IP44
Black
-
85AK5159

RoHS

Each
1+$307.850
5+$298.360
10+$288.870
Three Phase
480VAC
20A
10m
32.8ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
85AK5158

RoHS

Each
1+$265.700
5+$254.350
10+$243.000
Three Phase
480VAC
20A
7.5m
24.6ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2838
Each
1+$185.200
5+$178.730
10+$175.240
25+$169.980
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
16AM7650
Each
20+$135.160
100+$117.540
1000+$102.210
10000+$91.990
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
-
IP67
-
ER Series
09AN2849
Each
1+$181.660
5+$168.050
10+$154.430
Three Phase
-
20A
2.5m
8.2ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
-
-
16AM7651
Each
20+$135.560
100+$117.880
1000+$102.510
10000+$92.250
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
-
IP67
-
ER Series
16AM7647
Each
20+$123.200
100+$107.120
1000+$93.160
10000+$83.840
Single Phase
250VAC
20A
6.1m
20ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
-
IP67
-
ER Series
16AM7645
Each
20+$118.930
100+$103.410
1000+$89.930
10000+$80.930
Single Phase
250VAC
20A
6.1m
20ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
-
IP67
-
ER Series
16AM7644
Each
20+$110.560
100+$96.140
1000+$83.590
10000+$75.230
Single Phase
250VAC
20A
6.1m
20ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
-
IP67
-
ER Series
16AM7648
Each
20+$122.060
100+$106.150
1000+$92.310
10000+$83.070
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
-
IP67
-
ER Series
16AM7646
Each
20+$122.820
100+$106.800
1000+$92.870
10000+$83.580
Single Phase
250VAC
20A
6.1m
20ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
-
IP67
-
ER Series
16AM7649
Each
20+$131.290
100+$114.170
1000+$99.270
10000+$89.340
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
-
IP67
-
ER Series
79AK7962

RoHS

Each
1+$125.540
5+$121.110
10+$118.690
25+$116.270
Single Phase
400V
20A
7m
23ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 2 Connector
Plug
IEC 62196 Type 2 Connector
Socket
IP24, IP44, IP67
Black
Mode 3 Jumpers Cable Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO