Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 08914090111A0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 85AK5159 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.850 |
| 5+ | $298.360 |
| 10+ | $288.870 |
Price for:Each
Minimum: 1
Multiple: 1
$307.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 08914090111A0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 85AK5159 |
| No. of Phases | Three Phase |
| Voltage Rating | 480VAC |
| Current Rating | 20A |
| Cable Length - Metric | 10m |
| Cable Length - Imperial | 32.8ft |
| No. of Power Contacts | 5 (L1, L2, L3, N, PE) |
| No. of Signal Contacts | 2 (CP, PP) |
| Connector Type A | IEC 62196-2 Type 2 |
| Tipo de conector Género A | Socket |
| Connector Type B | IEC 62893 Type 2 |
| Connector Type B Gender | Plug |
| IP / NEMA Rating | IP44 |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| No. of Phases | Three Phase |
|---|---|
| Current Rating | 20A |
| Cable Length - Imperial | 32.8ft |
| No. of Signal Contacts | 2 (CP, PP) |
| Tipo de conector Género A | Socket |
| Connector Type B Gender | Plug |
| Jacket Color | Black |
| SVHC | No SVHC (17-Dec-2015) |
| Voltage Rating | 480VAC |
|---|---|
| Cable Length - Metric | 10m |
| No. of Power Contacts | 5 (L1, L2, L3, N, PE) |
| Connector Type A | IEC 62196-2 Type 2 |
| Connector Type B | IEC 62893 Type 2 |
| IP / NEMA Rating | IP44 |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
