Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | ACI3-T2-020-3BK-050A-1A1Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 29AM5430 |
| Product Range | AC Series |
| Your Part Number |
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.620 |
| 5+ | $74.200 |
| 10+ | $70.320 |
| 25+ | $68.550 |
| 50+ | $65.320 |
Price for:Each
Minimum: 1
Multiple: 1
$78.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | ACI3-T2-020-3BK-050A-1A1Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 29AM5430 |
| Product Range | AC Series |
| No. of Phases | Three Phase |
| Voltage Rating | 480VAC |
| Current Rating | 20A |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| No. of Power Contacts | 5 (L1, L2, L3, N, PE) |
| No. of Signal Contacts | 2 (CP, PP) |
| Connector Type A | IEC 62196-2 Type 2 |
| Tipo de conector Género A | Plug |
| Connector Type B | Free End |
| Connector Type B Gender | - |
| IP / NEMA Rating | IP24, IP44 |
| Jacket Color | Black |
| Product Range | AC Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Phases | Three Phase |
|---|---|
| Current Rating | 20A |
| Cable Length - Imperial | 16.4ft |
| No. of Signal Contacts | 2 (CP, PP) |
| Tipo de conector Género A | Plug |
| Connector Type B Gender | - |
| Jacket Color | Black |
| SVHC | No SVHC (21-Jan-2025) |
| Voltage Rating | 480VAC |
|---|---|
| Cable Length - Metric | 5m |
| No. of Power Contacts | 5 (L1, L2, L3, N, PE) |
| Connector Type A | IEC 62196-2 Type 2 |
| Connector Type B | Free End |
| IP / NEMA Rating | IP24, IP44 |
| Product Range | AC Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
