No results found
We couldn't find any product matching with your search 1.43"+to+mm. Here are some suggestions based on your search.
58,737 Product Results Found for "1.43"+to+mm"
Find a huge range of Card Edge Connectors at Newark Electronics. We stock a large selection of Card Edge Connectors, including new and most popular products from the world's top manufacturers including: Edac, TE Connectivity, Samtec, Amphenol Communications Solutions & TE Connectivity - Amp
View
Buyer
Engineer
Manufacturer
Card Edge Connector Type
Card Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
Contact Termination Type
No. of Rows
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42K8725 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $4.250 10+ $3.700 25+ $3.360 50+ $3.240 100+ $3.120 More Pricing... | Dual Side | 18Contacts | 1.85mm | 36 Contacts | 2.54mm | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
39Y8099 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $3.460 10+ $2.910 25+ $2.590 50+ $2.480 100+ $2.370 More Pricing... | Dual Side | - | 1.85mm | 36 Contacts | - | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
27AJ3901 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.730 25+ $3.410 100+ $3.300 250+ $3.170 500+ $3.000 More Pricing... | Dual Side | - | 0.8mm | 67 Contacts | - | - | Surface Mount | Right Angle | Surface Mount | - | Copper Alloy | Gold Flash Plated Contacts | Thermoplastic Body | 10128787 Series | ||||
95F3103 RoHS | Each | 1+ $10.510 5+ $9.840 10+ $9.160 25+ $8.480 50+ $8.310 More Pricing... | Dual Side | 44Contacts | 1.57mm | 44 Contacts | 3.96mm | Receptacle | Panel Mount | Straight | Solder | 2Rows | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | |||||
42K6939 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $2.200 10+ $2.020 25+ $1.980 50+ $1.930 100+ $1.890 More Pricing... | Dual Side | 20Contacts | 1.85mm | 20 Contacts | 2.54mm | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
53R1421 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $5.040 5+ $4.940 10+ $4.840 25+ $4.840 50+ $4.830 | Dual Side | 64Contacts | 1.57mm | 64 Contacts | 1mm | Receptacle | Straddle Mount | Straight | Solder | 2Rows | Copper Alloy | Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10025026 Series | ||||
77M1808 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $2.750 10+ $2.570 25+ $2.480 50+ $2.420 100+ $2.350 More Pricing... | Dual Side | - | 1.57mm | 36 Contacts | - | - | Through Hole Mount | Straight | Press Fit | - | Copper Alloy | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | PCI Express 10039755 Series | ||||
50AC7612 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $13.910 5+ $13.030 10+ $12.150 25+ $11.840 50+ $11.530 More Pricing... | Dual Side | - | 1.57mm | 164 Contacts | - | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
64AH2344 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.090 10+ $8.340 25+ $7.940 50+ $7.770 100+ $7.440 More Pricing... | Dual Side | - | 1.57mm | 84 Contacts | - | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | ||||
59K0371 RoHS | Each | 1+ $9.700 5+ $9.080 10+ $8.460 25+ $7.830 50+ $7.680 More Pricing... | Dual Side | 44Contacts | 1.57mm | 44 Contacts | 3.96mm | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | |||||
17R7796 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $10.060 10+ $9.120 25+ $8.640 50+ $8.120 100+ $7.790 More Pricing... | Dual Side | - | 1.78mm | 100 Contacts | - | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
27AJ3908 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.510 25+ $2.540 50+ $2.460 100+ $2.370 250+ $2.070 More Pricing... | Dual Side | - | 0.8mm | 67 Contacts | - | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | Thermoplastic Body | 10130616 Series | ||||
85H4361 RoHS | Each | 1+ $13.440 5+ $12.570 10+ $11.700 25+ $10.830 50+ $10.610 More Pricing... | Single Side | - | 1.57mm | 10 Contacts | - | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | |||||
11P5212 RoHS | Each | 1+ $12.330 10+ $11.400 25+ $10.460 50+ $9.570 100+ $8.560 More Pricing... | Dual Side | 140Contacts | 1.57mm | 140 Contacts | 1mm | Receptacle | Surface Mount | Straight | Solder | 2Rows | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | |||||
01H9668 RoHS | Each | 1+ $21.960 5+ $20.360 10+ $19.030 25+ $18.500 50+ $17.960 More Pricing... | Single Side | - | 1.57mm | 10 Contacts | - | - | Panel Mount | Straight | Solder Lug | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 306 Series | |||||
53AJ8335 RoHS | Each | 1+ $9.190 10+ $8.490 25+ $8.030 50+ $7.740 100+ $6.340 More Pricing... | Dual Side | - | 0.26mm | 38 Contacts | - | - | Surface Mount, Through Hole Mount | Right Angle | Solder | - | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | UEC5 Series | |||||
54AJ5322 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.790 50+ $5.310 100+ $4.980 275+ $4.400 700+ $3.580 More Pricing... | Dual Side | - | 1.57mm | 100 Contacts | - | - | Surface Mount | Straight | Solder | - | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | |||||
91AJ2817 RoHS | Each | 1+ $18.320 2+ $17.610 5+ $17.250 10+ $16.540 25+ $15.830 More Pricing... | Dual Side | - | 1.57mm | 46 Contacts | - | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
93AJ6187 RoHS | Each | 1+ $4.330 5+ $4.050 10+ $3.760 25+ $3.470 50+ $3.400 More Pricing... | Dual Side | - | 1.57mm | 24 Contacts | - | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
93AJ6019 RoHS | Each | 1+ $4.000 5+ $3.740 10+ $3.470 25+ $3.210 50+ $3.140 More Pricing... | Dual Side | - | 1.57mm | 20 Contacts | - | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
90AJ8362 RoHS | Each | 1+ $6.990 2+ $6.720 5+ $6.590 10+ $6.310 25+ $6.040 More Pricing... | Dual Side | - | 1.57mm | 36 Contacts | - | - | Through Hole Mount | Right Angle | Wire Wrap | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
88AJ3393 RoHS | Each | 1+ $8.810 2+ $8.430 5+ $8.240 10+ $7.860 25+ $7.470 More Pricing... | Dual Side | - | 1.57mm | 50 Contacts | - | - | Through Hole Mount | Right Angle | Wire Wrap | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 392 Series | |||||
91AJ4721 RoHS | Each | 1+ $9.180 2+ $8.780 5+ $8.580 10+ $8.180 25+ $7.780 More Pricing... | Dual Side | - | 1.57mm | 50 Contacts | - | - | Through Hole Mount | Right Angle | Wire Wrap | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
91AJ4715 RoHS | Each | 1+ $7.950 2+ $7.640 5+ $7.480 10+ $7.180 25+ $6.870 More Pricing... | Dual Side | - | 1.57mm | 50 Contacts | - | - | Through Hole Mount | Right Angle | Wire Wrap | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
92AJ0157 RoHS | Each | 1+ $10.470 2+ $10.010 5+ $9.790 10+ $9.330 25+ $8.880 More Pricing... | Dual Side | - | 1.57mm | 62 Contacts | - | - | Through Hole Mount | Right Angle | Wire Wrap | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||