Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10039755-10000TLFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 77M1808 |
| Product Range | PCI Express 10039755 Series |
| Your Part Number | |
| Technical Datasheet |
1,495 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $3.120 |
| 25+ | $2.980 |
| 50+ | $2.520 |
| 100+ | $2.050 |
| 250+ | $1.960 |
| 500+ | $1.950 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10039755-10000TLFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 77M1808 |
| Product Range | PCI Express 10039755 Series |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| Card Thickness | 1.57mm |
| No. of Contacts | 36 Contacts |
| Connector Mounting | Through Hole Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Press Fit |
| Contact Material | Copper Alloy |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Product Range | PCI Express 10039755 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| No. of Contacts | 36 Contacts |
| Connector Body Orientation | Straight |
| Contact Material | Copper Alloy |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| SVHC | No SVHC (04-Feb-2026) |
| Card Thickness | 1.57mm |
|---|---|
| Connector Mounting | Through Hole Mount |
| Contact Termination Type | Press Fit |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Product Range | PCI Express 10039755 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
