Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-5530843-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 17R7796 |
| Product Range | Standard Edge II Series |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 5+ | $10.710 |
| 10+ | $10.070 |
| 25+ | $9.530 |
| 50+ | $9.520 |
| 100+ | $9.510 |
| 250+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-5530843-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 17R7796 |
| Product Range | Standard Edge II Series |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| Card Thickness | 1.78mm |
| No. of Contacts | 100 Contacts |
| Connector Mounting | Through Hole Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Contact Plating - Mating Side | 0.76µm Gold Plated Contacts |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Product Range | Standard Edge II Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| No. of Contacts | 100 Contacts |
| Connector Body Orientation | Straight |
| Contact Material | Phosphor Bronze |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| SVHC | No SVHC (04-Feb-2026) |
| Card Thickness | 1.78mm |
|---|---|
| Connector Mounting | Through Hole Mount |
| Contact Termination Type | Solder |
| Contact Plating - Mating Side | 0.76µm Gold Plated Contacts |
| Product Range | Standard Edge II Series |
Technical Docs (2)
Alternatives for 2-5530843-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
