Print Page
10146065-113Y0LF
Card Edge Connector, PCIe, Dual Side, 1.57 mm, 164 Contacts, Surface Mount, Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10146065-113Y0LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AC7612 |
| Your Part Number | |
| Technical Datasheet |
379 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.930 |
| 5+ | $12.070 |
| 10+ | $11.200 |
| 25+ | $10.590 |
| 50+ | $10.140 |
| 100+ | $9.730 |
| 250+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$12.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10146065-113Y0LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AC7612 |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| Card Thickness | 1.57mm |
| No. of Contacts | 164 Contacts |
| Connector Mounting | Surface Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Contact Plating - Mating Side | 0.76µm Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| No. of Contacts | 164 Contacts |
| Connector Body Orientation | Straight |
| Contact Material | Copper Alloy |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| SVHC | No SVHC (17-Jan-2023) |
| Card Thickness | 1.57mm |
|---|---|
| Connector Mounting | Surface Mount |
| Contact Termination Type | Solder |
| Contact Plating - Mating Side | 0.76µm Gold Plated Contacts |
| Product Range | - |
Technical Docs (2)
Alternatives for 10146065-113Y0LF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
