1.3mm Cylindrical Core Ferrites:

11 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67H4676

RoHS

Date/Lot Code

Each
1+
$0.49
10+
$0.36
25+
$0.31
50+
$0.28
100+
$0.26
More Pricing...
Total:$0.49
Min: 1 / Mult: 1
3.5mm
12.7mm
1.3mm
-
-
125ohm
-
83F7364

RoHS

Each
1+
$0.11
10+
$0.07
25+
$0.06
50+
$0.06
100+
$0.05
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
3.5mm
3.25mm
1.3mm
10Hz
25Hz
35ohm
-
08P2314

RoHS

Date/Lot Code

Each
1+
$0.69
10+
$0.69
25+
$0.68
50+
$0.68
100+
$0.66
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
3.5mm
5mm
1.3mm
-
-
58ohm
WE-SAFB Series
22C6362

RoHS

Date/Lot Code

Each
1+
$0.11
10+
$0.08
25+
$0.07
50+
$0.06
100+
$0.06
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
3.5mm
3.25mm
1.3mm
250MHz
1GHz
30ohm
-
19X1431

RoHS

Each
1+
$0.28
10+
$0.16
25+
$0.15
50+
$0.14
100+
$0.13
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
2.8mm
3mm
1.3mm
-
100MHz
-
B-20 Series
26C0536

RoHS

Each
1+
$0.10
10+
$0.04
25+
$0.04
50+
$0.04
100+
$0.03
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
3.5mm
3.25mm
1.3mm
25MHz
300MHz
56ohm
-
50AK7621

RoHS

Date/Lot Code

Each
10+
$0.10
25+
$0.09
50+
$0.08
100+
$0.08
500+
$0.06
More Pricing...
Total:$1.02
Min: 10 / Mult: 10
3.5mm
6mm
1.3mm
25MHz
300MHz
83ohm
-
69AK9542

RoHS

Date/Lot Code

Each
10+
$0.09
25+
$0.08
50+
$0.08
100+
$0.07
500+
$0.06
More Pricing...
Total:$0.88
Min: 10 / Mult: 10
3.5mm
6mm
1.3mm
250MHz
1GHz
120ohm
-
94C2971

RoHS

Date/Lot Code

Each
1+
$0.25
10+
$0.19
25+
$0.17
50+
$0.15
100+
$0.14
More Pricing...
Total:$0.25
Min: 1 / Mult: 1
3.5mm
12.7mm
1.3mm
250MHz
1GHz
230ohm
-
83F7365

RoHS

Each
2500+
$0.04
Total:$738.00
Min: 18000 / Mult: 6000
3.5mm
6mm
1.3mm
10Hz
25Hz
63ohm
-
39C9179

RoHS

Date/Lot Code

Each
2500+
$0.07
Total:$547.50
Min: 7500 / Mult: 2500
3.5mm
12.7mm
1.3mm
25MHz
300MHz
148ohm
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK