Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661000301Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AK9542
Your Part Number
22,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.095 |
| 20+ | $0.089 |
| 30+ | $0.082 |
| 50+ | $0.077 |
| 100+ | $0.070 |
| 250+ | $0.063 |
| 500+ | $0.057 |
| 1000+ | $0.053 |
Price for:Each
Minimum: 10
Multiple: 10
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.3mm
Frequency Max
1GHz
Product Range
-
Product Length
6mm
Frequency Min
250MHz
Impedance
120ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
