Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643000101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26C0536
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 10+ | $0.049 |
| 25+ | $0.040 |
| 50+ | $0.038 |
| 100+ | $0.036 |
| 500+ | $0.029 |
| 1000+ | $0.026 |
| 2500+ | $0.025 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2643000101 is an EMI Suppression Bead with 43-grade material used for inductive applications such as high frequency common-mode chokes. This NiZn is the most popular ferrite for suppression of conducted EMI from 20 to 250MHz. The actual DC H field in the application is this value of H times the actual NI (ampere-turn) product. For the effect of the DC bias on the impedance of the bead material. Minimum impedance values are specified for the + marked frequencies. Single turn impedance tests for 43 material bead is performed on 4193A vector impedance analyser.
- Controlled for impedances only
- 0.25cal/g/°C Specific heat
- 3.5 to 4.5mW/cm-°C Thermal conductivity
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.3mm
Frequency Max
300MHz
Product Range
-
Product Length
3.25mm
Frequency Min
25MHz
Impedance
56ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
