0
0 Items$0.00

Linear Motion Potentiometers :

64 Products Found
Find a huge range of Linear Motion Potentiometers at Newark Electronics. We stock a large selection of Linear Motion Potentiometers, including new and most popular products from the world's top manufacturers including: ETI Systems, Bourns, TT Electronics / Bi Technologies, Kyocera Avx & TT Electronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
Resistance Tolerance
Power Rating
Sensor Housing
Length of Travel
Product Range
Potentiometer Terminals
Lever Length
Temperature Coefficient
Resistor Technology
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
04B2321

RoHS

Each
1+$45.390
5+$41.520
10+$37.650
25+$32.980
100+$31.160
More Pricing...
10kohm
± 20%
250mW
-
12.7mm
3048 Series
Wire Leaded
-
± 1000ppm/°C
-
31.75mm
6.99mm
8.28mm
-55°C
125°C
04B2324

RoHS

Date/Lot Code

Each
1+$47.620
5+$43.720
10+$39.820
25+$35.480
100+$31.150
More Pricing...
5kohm
± 20%
250mW
-
12.7mm
3048 Series
Wire Leaded
-
± 1000ppm/°C
-
31.75mm
6.99mm
8.28mm
-55°C
125°C
83H7259

RoHS

Each
1+$86.130
5+$83.280
10+$74.380
25+$67.520
50+$64.730
More Pricing...
10kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
15M2423

RoHS

Date/Lot Code

Each
1+$28.110
5+$23.920
10+$23.090
25+$21.910
100+$20.460
More Pricing...
1kohm
± 10%
250mW
-
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
15M2426

RoHS

Date/Lot Code

Each
1+$28.190
5+$25.800
10+$23.800
25+$22.180
100+$19.950
More Pricing...
10kohm
± 10%
250mW
-
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
15M2437

RoHS

Date/Lot Code

Each
1+$28.860
5+$25.250
10+$23.870
25+$22.130
100+$20.750
More Pricing...
5kohm
± 10%
250mW
-
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
61H1949

RoHS

Each
1+$21.710
5+$19.560
10+$17.400
25+$15.960
100+$13.880
More Pricing...
10kohm
± 20%
125mW
-
6.35mm
3046 Series
Wire Leaded
-
± 1000ppm/°C
-
19.68mm
5.69mm
6.58mm
-55°C
125°C
83H7232

RoHS

Each
1+$608.700
5+$569.830
10+$503.600
25+$493.530
5kohm
± 20%
1.2W
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
127mm
12.7mm
11.11mm
-30°C
105°C
83H7212

RoHS

Date/Lot Code

Each
1+$214.170
5+$199.130
10+$174.590
25+$162.250
5kohm
± 20%
2W
-
-
LCPL Series
Turret
-
± 400ppm/°C
Conductive Plastic
250.01mm
11.94mm
19.99mm
-30°C
105°C
83H7237

RoHS

Date/Lot Code

Each
1+$483.740
5+$420.900
10+$391.310
25+$391.290
10kohm
± 20%
700mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-30°C
105°C
83H7257

RoHS

Each
1+$69.830
5+$66.020
10+$57.760
25+$52.020
50+$49.500
More Pricing...
5kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7223

RoHS

Date/Lot Code

Each
1+$161.400
5+$148.490
10+$133.620
25+$121.750
50+$117.030
More Pricing...
5kohm
± 20%
700mW
-
50.8mm
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-
-
83H7260

RoHS

Date/Lot Code

Each
1+$91.350
5+$86.390
10+$75.510
25+$67.970
50+$65.150
More Pricing...
5kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7213

RoHS

Each
1+$336.660
5+$294.580
10+$284.420
25+$274.980
10kohm
± 20%
3W
-
-
LCPL Series
Turret
-
± 400ppm/°C
Conductive Plastic
350.01mm
11.94mm
19.99mm
-30°C
105°C
83H7231

RoHS

Each
1+$608.700
5+$575.980
10+$503.600
25+$493.530
10kohm
± 20%
1.2W
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
127mm
12.7mm
11.11mm
-30°C
105°C
83H7235

RoHS

Date/Lot Code

Each
1+$426.730
5+$374.290
10+$368.970
25+$361.590
10kohm
± 20%
400mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
50.8mm
12.7mm
11.11mm
-30°C
105°C
85W3072

RoHS

Date/Lot Code

Each
1+$80.900
5+$78.600
10+$76.770
25+$75.060
-
-
-
Flange Mount
-
LM10 Series
-
-
-
-
-
-
-
-
-
85W3070

RoHS

Each
1+$79.400
5+$77.140
10+$75.350
25+$73.670
-
-
-
-
-
LM10 Series
-
-
-
-
-
-
-
-
-
91AM9935

RoHS

Each
1+$77.380
5+$72.900
10+$64.770
25+$59.660
50+$57.170
More Pricing...
5kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
89AM7373

RoHS

Each
1+$125.790
5+$116.900
10+$105.150
25+$98.320
50+$94.790
More Pricing...
5kohm
± 20%
200mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
38.1mm
12.7mm
11.11mm
-
-
89AM7386

RoHS

Each
1+$188.850
5+$156.720
10+$154.200
25+$147.390
50+$145.040
More Pricing...
10kohm
± 10%
400mW
-
-
LCP15 Series
Solder Lug
-
± 400ppm/°C
Conductive Plastic
52.07mm
14.99mm
24mm
-30°C
105°C
89AM7384

RoHS

Each
1+$662.510
5+$616.620
10+$599.280
25+$587.290
5kohm
± 20%
700mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-30°C
105°C
89AM7370

RoHS

Each
1+$194.020
5+$191.680
10+$189.340
25+$179.990
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
89AM7389

RoHS

Each
1+$214.260
5+$184.140
10+$172.670
25+$158.760
50+$153.940
More Pricing...
5kohm
± 10%
500mW
-
-
LCP15 Series
Solder Lug
-
± 400ppm/°C
Conductive Plastic
52.07mm
14.99mm
24mm
-30°C
105°C
89AM7377

RoHS

Each
1+$145.710
5+$136.390
10+$122.730
25+$113.910
50+$109.830
More Pricing...
5kohm
± 20%
400mW
-
25.4mm
LCP12 Series
PC Pin
-
± 400ppm/°C
Conductive Plastic
50.8mm
12.7mm
-
-30°C
105°C
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK