Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12Y-50-10KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83H7237
Product RangeLCP12 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $480.700 |
| 5+ | $432.790 |
| 10+ | $401.530 |
| 25+ | $401.340 |
Price for:Each
Minimum: 1
Multiple: 1
$480.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12Y-50-10KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83H7237
Product RangeLCP12 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating700mW
Length of Travel-
Product RangeLCP12 Series
Potentiometer TerminalsTurret
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length76.2mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
10kohm
Power Rating
700mW
Product Range
LCP12 Series
Resistor Technology
Conductive Plastic
Product Length
76.2mm
Product Height
11.11mm
Operating Temperature Max
105°C
Resistance Tolerance
± 20%
Length of Travel
-
Potentiometer Terminals
Turret
Temperature Coefficient
± 400ppm/°C
Product Width
12.7mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for LCP12Y-50-10K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
