Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | LCP15S-20-10KCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 89AM7386 |
| Product Range | LCP15 Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.990 |
| 5+ | $154.270 |
| 10+ | $153.190 |
| 25+ | $146.380 |
| 50+ | $144.020 |
| 100+ | $141.140 |
Price for:Each
Minimum: 1
Multiple: 1
$188.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | LCP15S-20-10KCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 89AM7386 |
| Product Range | LCP15 Series |
| Track Resistance | 10kohm |
| Resistance Tolerance | ± 10% |
| Power Rating | 400mW |
| Length of Travel | - |
| Product Range | LCP15 Series |
| Potentiometer Terminals | Solder Lug |
| Resistor Technology | Conductive Plastic |
| Temperature Coefficient | ± 400ppm/°C |
| Product Length | 52.07mm |
| Product Width | 14.99mm |
| Product Height | 24mm |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Power Rating | 400mW |
| Product Range | LCP15 Series |
| Resistor Technology | Conductive Plastic |
| Product Length | 52.07mm |
| Product Height | 24mm |
| Operating Temperature Max | 105°C |
| Resistance Tolerance | ± 10% |
|---|---|
| Length of Travel | - |
| Potentiometer Terminals | Solder Lug |
| Temperature Coefficient | ± 400ppm/°C |
| Product Width | 14.99mm |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for LCP15S-20-10K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
