Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8P-10-5KCopy
Newark Part No.83H7257
Product RangeLCP8 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $71.920 |
| 5+ | $69.540 |
| 10+ | $59.620 |
| 25+ | $54.460 |
| 50+ | $52.050 |
| 100+ | $49.330 |
Price for:Each
Minimum: 1
Multiple: 1
$71.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8P-10-5KCopy
Newark Part No.83H7257
Product RangeLCP8 Series
Technical Datasheet
Track Resistance5kohm
Resistance Tolerance± 15%
Power Rating200mW
Product RangeLCP8 Series
Length of Travel-
Temperature Coefficient± 400ppm/°C
Potentiometer TerminalsWire Leaded
Resistor TechnologyConductive Plastic
Product Length31.98mm
Product Width7.29mm
Product Height8.18mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
5kohm
Power Rating
200mW
Length of Travel
-
Potentiometer Terminals
Wire Leaded
Product Length
31.98mm
Product Height
8.18mm
Operating Temperature Max
105°C
Resistance Tolerance
± 15%
Product Range
LCP8 Series
Temperature Coefficient
± 400ppm/°C
Resistor Technology
Conductive Plastic
Product Width
7.29mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
