Lithium-Ion / Hybrid Capacitors:
56 Products FoundFind a huge range of Lithium-Ion / Hybrid Capacitors at Newark Electronics. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Abracon, Vinatech & Cap-xx
View
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.160 10+ $6.880 25+ $6.070 50+ $5.690 100+ $5.160 More Pricing... | 3.8V | 150F | 3A | 0.05ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | -25°C | 70°C | VPC Series | ||||||
VINATECH | Each | 1+ $4.780 10+ $4.300 25+ $4.020 50+ $3.740 100+ $3.380 More Pricing... | 3.8V | 30F | 500mA | 0.35ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | -25°C | 70°C | VPC Series | |||||
Each | 1+ $6.840 10+ $6.570 25+ $5.800 50+ $5.430 100+ $4.930 More Pricing... | 3.8V | 100F | 200mA | 0.1ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | -25°C | 70°C | VPC Series | ||||||
EATON ELECTRONICS | Each | 1+ $16.620 | 3.8V | 220F | - | 0.1ohm | ± 20% | 1000 hours @ 70°C | Can | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | -15°C | 70°C | HS Series | |||||
EATON ELECTRONICS | Each | 1+ $3.870 | 3.8V | 30F | - | 0.55ohm | ± 20% | 1000 hours @ 70°C | Can | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | -15°C | 70°C | HS Series | |||||
EATON ELECTRONICS | Each | 1+ $17.880 | 3.8V | 220F | - | 0.1ohm | ± 20% | 1000 hours @ 60°C | Can | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | -25°C | 60°C | HSL Series | |||||
Each | 1+ $13.370 5+ $12.710 10+ $11.840 25+ $10.610 50+ $9.800 More Pricing... | 3.8V | 350F | 11A | 0.045ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 40mm | -25°C | 70°C | HSHXXXX Series | ||||||
20AM0143 RoHS | EATON ELECTRONICS | Each | 1+ $2.520 10+ $2.170 25+ $2.000 50+ $1.930 100+ $1.870 More Pricing... | 3.8V | 22F | 700mA | 0.45ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 22mm | -25°C | 70°C | HSHXXXX Series | ||||
Each | 1+ $11.850 5+ $11.260 10+ $10.490 25+ $9.410 50+ $8.680 More Pricing... | 3.8V | 300F | 10A | 0.05ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $7.020 10+ $6.640 25+ $5.920 50+ $5.290 100+ $5.090 More Pricing... | 3.8V | 200F | 6A | 0.065ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $6.600 10+ $6.250 25+ $5.570 50+ $4.980 100+ $4.790 More Pricing... | 3.8V | 150F | 6A | 0.07ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $24.970 5+ $23.730 10+ $21.250 25+ $19.350 50+ $18.300 More Pricing... | 3.8V | 850F | 28A | 0.035ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $32.470 5+ $30.300 10+ $28.380 25+ $26.460 50+ $25.060 More Pricing... | 3.8V | 1000F | 30A | 0.03ohm | 0%, +50% | - | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 50mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $2.710 5+ $2.470 10+ $2.320 20+ $2.130 40+ $2.000 More Pricing... | 3.8V | 10F | - | 0.8ohm | ± 20% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | -25°C | 70°C | LY13R8 Series | ||||||
Each | 1+ $7.160 10+ $6.880 25+ $6.070 50+ $5.690 100+ $5.160 More Pricing... | 3.8V | 150F | 3A | 0.05ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | -25°C | 70°C | VPC Series | ||||||
Each | 1+ $2.800 10+ $2.650 25+ $2.360 50+ $2.110 100+ $2.030 More Pricing... | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $3.980 5+ $3.730 10+ $3.440 20+ $3.330 40+ $3.220 More Pricing... | 3.8V | 150F | - | 0.14ohm | ± 20% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | -25°C | 70°C | LY13R8 Series | ||||||
Each | 1+ $7.170 10+ $6.790 25+ $6.050 50+ $5.410 100+ $5.210 More Pricing... | 3.8V | 200F | 7A | 0.06ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $4.740 5+ $4.460 10+ $4.100 20+ $3.830 40+ $3.730 More Pricing... | 3.8V | 70F | - | 0.165ohm | ± 20% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | -25°C | 70°C | LY13R8 Series | ||||||
Each | 1+ $2.670 5+ $2.440 10+ $2.290 20+ $2.100 40+ $1.970 More Pricing... | 3.8V | 30F | - | 0.35ohm | ± 20% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | -25°C | 70°C | LY13R8 Series | ||||||
EATON ELECTRONICS | Each | 1+ $4.580 | 3.8V | 25F | - | 0.65ohm | ± 20% | 1000 hours @ 60°C | Can | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | -25°C | 60°C | HSL Series | |||||
Each | 1+ $2.430 10+ $2.090 25+ $1.930 50+ $1.870 100+ $1.800 More Pricing... | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $2.010 10+ $1.720 25+ $1.590 50+ $1.540 100+ $1.490 More Pricing... | 3.8V | 8F | 250mA | 1.2ohm | -20%, +50% | - | Can | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 12mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $4.670 10+ $4.420 25+ $3.940 50+ $3.520 100+ $3.390 More Pricing... | 3.8V | 110F | 4A | 0.09ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $16.400 | 3.8V | 150F | 5A | 0.14ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | -15°C | 70°C | HS Series | ||||||