Print Page
VEL08203R8306G
Lithium Ion Capacitor, 3.8 V, 30 F, 500 mA, 0.35 ohm, -10%, +30%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEL08203R8306G
Newark Part No.38AJ2228
Product RangeVPC Series
Your Part Number
154 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.240 |
| 25+ | $3.960 |
| 50+ | $3.690 |
| 100+ | $3.330 |
| 500+ | $3.060 |
| 1000+ | $2.780 |
| 2500+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL08203R8306G
Newark Part No.38AJ2228
Product RangeVPC Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance30F
Discharge Current Max500mA
ESR0.35ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height20mm
Product RangeVPC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VEL08203R8306G is a VPC (vina pulse capacitor).
- Low self discharge, wide temperature range
- High operating voltage, high capacitance
- 3.8V rated voltage (VR)
- Operating temperature range from -25°C to +70°C
- 30F at 25°C capacitance
- 11mAh capacity at 25°C
- 1µA leakage current at 25°C, 72hr
- 0.1A rated current at 25°C
- 0.6A pulse charge current at 25°C
- 3 years (no electrical charge, temperature below 25°C) shelf life
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
500mA
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
20mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
30F
ESR
0.35ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
VPC Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate