Print Page
HS1625-3R8227-R
SUPERCAPACITOR, 220F, 3.8V, RADIAL ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1625-3R8227-RCopy
Newark Part No.92AH5301
Product RangeHS Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1625-3R8227-RCopy
Newark Part No.92AH5301
Product RangeHS Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance220F
ESR0.1ohm
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter16.5mm
Product Height27mm
Product RangeHS Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
ESR
0.1ohm
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
27mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
220F
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
16.5mm
Product Range
HS Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate