0603 [1608 Metric] RF Capacitors:

10 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Operating Temperature Min
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH3342

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.165
2000+
$0.159
4000+
$0.155
6000+
$0.152
10000+
$0.150
Min: 1000 / Mult: 1000
1pF
250VDC
250V
VJ HIFREQ Series
0603 [1608 Metric]
± 0.1pF
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
80AK9830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.283
25+
$0.249
50+
$0.214
100+
$0.180
250+
$0.165
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3pF
-
50V
HiQ CQ Series
0603 [1608 Metric]
± 0.1pF
C0G / NP0
125°C
-
1.6mm
0.8mm
-55°C
Standard Terminal
41M1532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.032
25+
$0.032
50+
$0.032
100+
$0.032
250+
$0.032
More Pricing...
Min: 1 / Mult: 1
13pF
250VDC
250V
S Series
0603 [1608 Metric]
± 2%
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
41M1531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.068
25+
$0.068
50+
$0.068
100+
$0.068
Min: 1 / Mult: 1
11pF
250VDC
250V
S Series
0603 [1608 Metric]
± 2%
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
46W1447

RoHS

Each (Supplied on Cut Tape)
2500+
$0.389
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
2.4pF
250VDC
250V
S Series
0603 [1608 Metric]
± 0.05pF
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
41M1550

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.268
8000+
$0.256
16000+
$0.245
24000+
$0.241
Min: 4000 / Mult: 4000
7.5pF
250VDC
250V
S Series
0603 [1608 Metric]
± 0.1pF
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
27X7880

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.217
8000+
$0.207
16000+
$0.199
24000+
$0.195
Min: 4000 / Mult: 4000
13pF
250VDC
250V
S Series
0603 [1608 Metric]
± 2%
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
41M1553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.445
Min: 4000 / Mult: 4000
9.1pF
250VDC
250V
S Series
0603 [1608 Metric]
± 0.1pF
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
52R9047

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.399
5000+
$0.389
10000+
$0.360
20000+
$0.335
30000+
$0.313
More Pricing...
Min: 4000 / Mult: 4000
2.4pF
250VDC
250V
S Series
0603 [1608 Metric]
± 0.05pF
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
49AM2775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.536
25+
$0.492
50+
$0.439
100+
$0.395
250+
$0.344
More Pricing...
Min: 10 / Mult: 10
3.3pF
-
250V
CQ Series
0603 [1608 Metric]
± 0.05pF
C0G / NP0
125°C
-
1.6mm
0.8mm
-55°C
Standard Terminal
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK