Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603D3R0BXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57Y3103
Re-Reel24W7880RL
Cut Tape24W7880
Product RangeVJ HIFREQ Series
Your Part Number
2,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.522 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 25+ | $0.309 |
| 100+ | $0.229 |
| 250+ | $0.209 |
| 500+ | $0.189 |
| 1000+ | $0.175 |
| 2500+ | $0.163 |
| 5000+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D3R0BXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57Y3103
Re-Reel24W7880RL
Cut Tape24W7880
Product RangeVJ HIFREQ Series
Capacitance3pF
Voltage(DC)250V
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3pF
Voltage Rating
250V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Product Range
VJ HIFREQ Series
Capacitance Tolerance
± 0.1pF
Operating Temperature Max
125°C
Product Length
1.6mm
Capacitor Terminals
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for VJ0603D3R0BXPAJ
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
