Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603D1R0BXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AH3342
Re-Reel24W7858RL
Cut Tape24W7858
Product RangeVJ HIFREQ Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.167 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 25+ | $0.219 |
| 100+ | $0.207 |
| 250+ | $0.193 |
| 500+ | $0.178 |
| 1000+ | $0.119 |
| 2500+ | $0.117 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.167 |
| 2000+ | $0.162 |
| 4000+ | $0.157 |
| 6000+ | $0.151 |
| 10000+ | $0.147 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D1R0BXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AH3342
Re-Reel24W7858RL
Cut Tape24W7858
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1pF
Voltage(DC)250V
Voltage Rating250VDC
Capacitor Case / Package0603 [1608 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Operating Temperature Min-55°C
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1pF
Voltage Rating
250VDC
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
0603 [1608 Metric]
Product Length
1.6mm
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 0.1pF
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
Product Width
0.85mm
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for VJ0603D1R0BXPAJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
