Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

3,892 Products Found

We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

 

 

What is a snap-in aluminium electrolytic capacitor?

 

 

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
54K6041

RoHS

Each
1+$3.610
10+$2.260
25+$2.120
50+$1.970
100+$1.710
More Pricing...
82µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
22mm
25mm
10mm
-
-
640mA
-25°C
105°C
-
-
54K6031

RoHS

Each
1+$8.110
25+$5.600
100+$4.550
250+$4.330
500+$4.120
More Pricing...
330µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
40mm
10mm
-
-
1.44A
-25°C
105°C
-
-
54K6568

RoHS

Each
1+$3.740
10+$2.620
25+$2.420
50+$2.220
100+$1.860
More Pricing...
1000µF
-
100V
-
± 20%
Snap-In
4000 hours @ 105°C
Polar
-
-
LLS Series
22mm
30mm
10mm
-
-
2.02A
-40°C
85°C
-
-
19K7867

RoHS

Date/Lot Code

Each
1+$5.070
10+$2.980
25+$2.830
50+$2.670
100+$2.410
More Pricing...
150µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
30mm
10mm
-
-
880mA
-25°C
105°C
-
-
54K6091

RoHS

Date/Lot Code

Each
1+$10.660
25+$8.820
100+$6.610
250+$6.460
500+$6.300
More Pricing...
470µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
50mm
10mm
-
-
1.85A
-25°C
105°C
-
-
55T0496

RoHS

Each
1+$12.570
5+$11.950
10+$11.150
25+$9.850
100+$9.210
More Pricing...
10000µF
-
100V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
MC LPR Series
40mm
64mm
10mm
-
-
5.6A
-40°C
85°C
-
-
54K5791

RoHS

Each
1+$11.190
25+$8.060
100+$6.040
250+$5.990
500+$5.940
More Pricing...
10000µF
-
63V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
50mm
10mm
-
-
4.69A
-40°C
105°C
-
-
85K0149

RoHS

Each
1+$3.240
10+$2.890
25+$2.680
50+$2.470
100+$2.210
More Pricing...
4700µF
-
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
MC LPR Series
26mm
40mm
10mm
-
-
3.11A
-40°C
85°C
-
-
18K7991

RoHS

Each
1+$62.720
5+$55.230
10+$47.730
25+$46.800
100+$45.870
More Pricing...
10000µF
-
100V
-
± 20%
Screw
10000 hours @ 85°C
Polar
-
-
101 PHR-ST Series
50mm
80mm
22.2mm
-
0.021ohm
10.5A
-40°C
85°C
-
-
54K6084

RoHS

Each
1+$7.440
25+$4.830
100+$4.360
250+$4.210
500+$4.050
More Pricing...
220µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
35mm
10mm
-
-
1.12A
-25°C
105°C
-
-
97K4430

RoHS

Each
1+$5.890
10+$5.260
25+$4.880
50+$4.510
100+$4.020
More Pricing...
10000µF
-
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
LPR Series
30mm
50mm
10mm
-
-
4.6A
-40°C
85°C
-
-
55T0495

RoHS

Each
1+$5.470
25+$5.230
100+$4.550
250+$4.230
500+$3.780
More Pricing...
8200µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
MC HPR Series
30mm
51mm
10mm
-
-
4.2A
-40°C
105°C
-
-
54K5780

RoHS

Each
1+$4.580
10+$3.110
25+$2.890
50+$2.670
100+$2.330
More Pricing...
4700µF
-
50V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
35mm
10mm
-
-
2.61A
-40°C
105°C
-
-
67C3907

RoHS

Date/Lot Code

Each
1+$82.380
5+$76.830
10+$71.290
25+$65.740
50+$64.430
More Pricing...
3300µF
-
400V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS30 Series
77mm
105mm
31.7mm
-
0.049ohm
21.3A
-40°C
85°C
-
-
40P0712

RoHS

Each
1+$69.720
5+$61.450
10+$53.170
25+$52.110
100+$51.040
More Pricing...
22000µF
-
63V
-
± 20%
Screw
12000 hours @ 85°C
Polar
-
-
PEH200 Series
51.6mm
95.5mm
22mm
-
0.01ohm
42A
-40°C
85°C
-
-
96K6383

RoHS

Date/Lot Code

Each
1+$24.560
5+$24.050
10+$23.540
25+$23.070
100+$22.600
More Pricing...
10000µF
-
63V
-
± 20%
Solder Lug
12000 hours @ 85°C
Polar
-
-
ALT22 Series
35mm
55mm
10mm
-
0.042ohm
-
-40°C
85°C
-
-
54K5974

RoHS

Each
1+$7.440
25+$5.310
100+$4.070
250+$3.920
500+$3.770
More Pricing...
680µF
-
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
40mm
10mm
-
-
2A
-40°C
105°C
-
-
54K6036

RoHS

Date/Lot Code

Each
1+$8.200
25+$5.910
100+$5.440
250+$5.430
500+$5.420
More Pricing...
470µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
40mm
10mm
-
-
1.9A
-25°C
105°C
-
-
54K6520

RoHS

Date/Lot Code

Each
1+$11.100
25+$8.020
100+$6.400
250+$6.190
500+$5.980
More Pricing...
10000µF
-
80V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
35mm
50mm
10mm
-
-
6.63A
-40°C
85°C
-
-
54K5914

RoHS

Each
1+$6.070
10+$4.220
25+$3.790
50+$3.360
100+$3.070
More Pricing...
1000µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
50mm
10mm
-
-
2.3A
-40°C
105°C
-
-
54K5923

RoHS

Each
1+$11.340
25+$8.160
100+$6.760
250+$6.490
500+$6.210
More Pricing...
2200µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
50mm
10mm
-
-
3.78A
-40°C
105°C
-
-
54K5920

RoHS

Each
1+$10.110
25+$7.220
100+$5.310
250+$5.190
500+$5.060
More Pricing...
1500µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
40mm
10mm
-
-
3.08A
-40°C
105°C
-
-
72Y1088

RoHS

Each
1+$9.730
10+$7.150
25+$6.610
50+$6.060
100+$5.710
More Pricing...
47µF
-
500V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
25mm
10mm
-
2.834ohm
680mA
-25°C
85°C
-
-
94Y5961

RoHS

Each
1+$2.730
25+$2.260
100+$2.090
250+$1.920
500+$1.710
More Pricing...
6800µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
MC KLZ Series
35mm
50mm
10mm
-
0.016ohm
3.54A
-40°C
105°C
-
-
94Y5962

RoHS

Each
1+$3.580
10+$3.190
25+$2.960
50+$2.740
100+$2.440
More Pricing...
4700µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
MC KLZ Series
35mm
40mm
10mm
-
-
3.8A
-40°C
105°C
-
-
1-25 of 3892 items
of 156 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK