Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
3,317 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.220 10+ $7.090 25+ $6.850 50+ $6.610 100+ $6.260 More Pricing... | 1000µF | - | 250V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | - | - | ELG Series | 35mm | 40mm | 10mm | - | 0.09ohm | 2.3A | -25°C | 105°C | - | - | ||||||
Each | 1+ $109.780 | 4700µF | - | 400V | - | ± 20% | Screw | 20000 hours @ 85°C | Polar | - | - | ALS31 Series | 77mm | 105mm | 31.8mm | - | 0.038ohm | 20.9A | -40°C | 85°C | - | - | ||||||
Each | 1+ $5.020 10+ $4.490 100+ $3.550 500+ $2.930 1000+ $2.560 More Pricing... | 6800µF | - | 63V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | - | - | MC KLZ Series | 35mm | 50mm | 10mm | - | 0.016ohm | 3.54A | -40°C | 105°C | - | - | ||||||
Each | 1+ $4.200 50+ $3.840 100+ $3.560 250+ $3.350 500+ $3.170 | 4700µF | - | 100V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | - | - | MC KLZ Series | 35mm | 40mm | 10mm | - | - | 3.8A | -40°C | 105°C | - | - | ||||||
Each | 1+ $12.910 10+ $9.760 25+ $9.210 50+ $8.650 100+ $8.030 More Pricing... | 15000µF | - | 40V | - | ± 20% | Snap-In | 13000 hours @ 85°C | Polar | - | - | ALC70 Series | 30mm | 40mm | 10mm | - | 0.048ohm | 8.34A | -40°C | 85°C | - | - | ||||||
Each | 1+ $45.860 5+ $41.410 10+ $36.960 | 20000µF | - | 100V | - | ± 20% | Screw | 20000 hours @ 85°C | Polar | - | - | ALS70 Series | 51mm | 105mm | 22.2mm | - | 0.022ohm | 20.1A | -40°C | 85°C | - | - | ||||||
Each | 1+ $7.960 10+ $7.670 25+ $6.860 50+ $6.460 100+ $5.930 More Pricing... | 60µF | - | - | 220VAC | 0%, +25% | Snap-In | 500 hours @ 60°C | Bi-Polar [Non-Polar] | - | - | Motor Start Series | 39mm | 75mm | - | - | - | - | -20°C | 60°C | - | - | ||||||
Each | 1+ $12.160 10+ $11.720 25+ $10.470 50+ $9.870 100+ $9.050 More Pricing... | 100µF | - | - | 260V | ± 10% | Snap-In | 500 hours @ 60°C | Bi-Polar [Non-Polar] | - | - | Motor Start Series | 39mm | 116mm | - | - | - | - | -20°C | 60°C | - | - | ||||||
Each | 1+ $38.640 5+ $34.510 10+ $30.380 | 33000µF | - | 63V | - | ± 20% | Screw | 20000 hours @ 85°C | Polar | - | - | ALS70 Series | 51mm | 82mm | 22.2mm | - | 0.02ohm | 18.7A | -40°C | 85°C | - | - | ||||||
Each | 1+ $4.620 10+ $4.130 100+ $3.270 500+ $2.700 1000+ $2.350 More Pricing... | 220µF | - | 400V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | - | - | MC KLZ Series | 25mm | 35mm | 10mm | - | - | 1.12A | -25°C | 105°C | - | - | ||||||
Each | 1+ $12.550 10+ $12.100 25+ $10.810 50+ $10.190 100+ $9.340 More Pricing... | 80µF | - | - | 260V | ± 10% | Snap-In | 500 hours @ 60°C | Bi-Polar [Non-Polar] | - | - | Motor Start Series | 39mm | 75mm | - | - | - | - | -20°C | 60°C | - | - | ||||||
Each | 1+ $78.200 5+ $71.860 10+ $65.520 | 22000µF | - | 100V | - | ± 20% | Screw | 19000 hours @ 85°C | Polar | - | - | ALS31 Series | 66mm | 105mm | 28.5mm | - | 0.013ohm | 19.1A | -40°C | 85°C | - | - | ||||||
Each | 1+ $28.360 5+ $25.580 10+ $22.790 25+ $22.340 50+ $21.890 | 10000µF | - | 63V | - | ± 20% | Screw | 20000 hours @ 85°C | Polar | - | - | ALS31 Series | 36mm | 82mm | 12.8mm | - | 0.017ohm | 11.9A | -40°C | 85°C | - | - | ||||||
Each | 1+ $132.210 5+ $125.720 10+ $119.230 25+ $112.740 50+ $110.300 More Pricing... | 0.1F | - | 100V | - | ± 20% | Screw | 20000 hours @ 85°C | Polar | - | - | ALS70 Series | 77mm | 194mm | 31.8mm | - | 8000µohm | 34.3A | -40°C | 85°C | - | - | ||||||
Each | 1+ $6.730 | 270µF | - | 400V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | - | - | B43548 Series | 25mm | 40mm | 10mm | - | 0.32ohm | 2.05A | -25°C | 105°C | - | - | ||||||
Each | 1+ $14.990 10+ $10.830 25+ $10.520 50+ $10.200 100+ $9.750 More Pricing... | 12000µF | - | 63V | - | ± 20% | Press Fit | 8000 hours @ 105°C | Polar | - | - | ALF80 Series | 35mm | 50mm | - | - | 0.034ohm | 10.62A | -40°C | 105°C | - | - | ||||||
Each | 1+ $117.540 5+ $114.500 10+ $111.470 25+ $108.430 | 10000µF | - | 250V | - | ± 20% | Screw | 20000 hours @ 85°C | Polar | - | - | ALS30 Series | 77mm | 146mm | 31.7mm | - | 0.019ohm | 24A | -40°C | 85°C | - | - | ||||||
Each | 1+ $24.440 10+ $20.780 25+ $19.300 50+ $17.810 100+ $17.630 More Pricing... | 30000µF | - | 63V | - | ± 20% | Press Fit | 9000 hours @ 105°C | Polar | - | - | ALF80 Series | 40mm | 80mm | - | - | 0.018ohm | 13.89A | -40°C | 105°C | - | - | ||||||
Each | 1+ $18.740 10+ $18.200 25+ $17.610 50+ $16.900 100+ $16.510 More Pricing... | 10000µF | - | 63V | - | ± 20% | Snap-In | 15000 hours @ 85°C | Polar | - | - | ALC10S Series | 35mm | 60mm | 10mm | - | - | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $7.780 10+ $5.840 25+ $5.520 50+ $5.210 100+ $4.730 More Pricing... | 120µF | - | 450V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | - | - | B43548 Series | 25mm | 30mm | 10mm | - | 0.68ohm | 1.19A | -25°C | 105°C | - | - | ||||||
Each | 1+ $11.750 10+ $8.610 25+ $8.190 50+ $7.960 100+ $7.850 More Pricing... | 330µF | - | 450V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | - | - | B43548 Series | 35mm | 35mm | 10mm | - | 0.24ohm | 2.65A | -25°C | 105°C | - | - | ||||||
Each | 1+ $6.230 10+ $4.280 25+ $4.130 50+ $3.980 100+ $3.740 More Pricing... | 120µF | - | 400V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | - | - | B43548 Series | 25mm | 25mm | 10mm | - | 0.73ohm | 1.17A | -25°C | 105°C | - | - | ||||||
Each | 1+ $6.830 10+ $4.810 25+ $4.540 50+ $4.270 100+ $3.960 More Pricing... | 150µF | - | 400V | - | ± 20% | Snap-In | 8000 hours @ 85°C | Polar | - | - | B43634 Series | 25mm | 25mm | 10mm | - | 0.72ohm | 1.13A | -25°C | 85°C | - | - | ||||||
Each | 1+ $16.310 10+ $12.750 25+ $12.210 50+ $11.680 100+ $11.130 More Pricing... | 560µF | - | 400V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | - | - | B43548 Series | 35mm | 40mm | 10mm | - | 0.16ohm | 3.79A | -25°C | 105°C | - | - | ||||||
Each | 1+ $27.230 | 33000µF | - | 63V | - | ± 20% | Screw | 18000 hours @ 85°C | Polar | - | - | ALS71 Series | 51mm | 82mm | 22.2mm | - | 0.02ohm | 18.7A | -40°C | 85°C | - | - | ||||||