Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LGU1H472MELACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 54K5780 |
| Product Range | LGU Series |
| Your Part Number | |
| Technical Datasheet |
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $3.110 |
| 25+ | $2.890 |
| 50+ | $2.670 |
| 100+ | $2.330 |
| 500+ | $2.300 |
| 1000+ | $2.210 |
| 2500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LGU1H472MELACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 54K5780 |
| Product Range | LGU Series |
| Technical Datasheet | |
| Capacitance | 4700µF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | LGU Series |
| Product Diameter | 25mm |
| Product Height | 35mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 2.61A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 4700µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 25mm |
| Lead Spacing | 10mm |
| Ripple Current | 2.61A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | LGU Series |
| Product Height | 35mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Alternatives for LGU1H472MELA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
